- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HC1C470P
Description
+
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 70mA 3000h 105°C Automotive T/R
Search Keywords: EEEHC1C470P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HC1C470P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0899
3,000
$0.0871
5,000
$0.0852
8,000
$0.0846
25,000
$0.0829
50,000
$0.0813
100,000
$0.0811
150,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing