- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HBV6R8UAR
Description
+
Cap Aluminum Lytic 6.8uF 35V 20% (4 X 5.8mm) SMD 25mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHBV6R8UAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HBV6R8UAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:6.82179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount2190
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,000
$0.0641
4,000
$0.0633
6,000
$0.0629
8,000
$0.0626
26,000
$0.0614
50,000
$0.0607
100,000
$0.0600
150,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing