Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HBV101UAP

Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 98mA 2000h 105ƒA€A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 98mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHBV101UAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HBV101UAP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    352205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HBV101UAP RoHS compliant?
Yes, EEE-HBV101UAP is RoHS compliant.
What is the lead time for EEE-HBV101UAP?
The standard lead time for EEE-HBV101UAP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3943
1,000
$0.3547
2,500
$0.3241
5,000
$0.3088
7,500
$0.3080
10,000
$0.3073
15,000
$0.3065
25,000 +
$0.3057
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!