- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HBH220UAP
Description
+
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 35mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHBH220UAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HBH220UAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:222179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount2190
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1617
3,000
$0.1527
5,000
$0.1434
8,000
$0.1380
25,000
$0.1317
50,000
$0.1310
100,000
$0.1304
150,000 +
$0.1297
Click for Quote
Log in
to unlock special pricing