- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HBE471UAP
Panasonic
EEE-HBE471UAP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 230mA 2000h 105ƒA€A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 230mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHBE471UAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HBE471UAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount2190
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:252205VDC
Product Guides
+
Frequently Asked Questions
Is EEE-HBE471UAP RoHS compliant?
Yes, EEE-HBE471UAP is RoHS compliant.
What is the lead time for EEE-HBE471UAP?
The standard lead time for EEE-HBE471UAP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
500
$0.4219
1,000
$0.4030
2,500
$0.3857
5,000
$0.3699
7,500
$0.3689
10,000
$0.3600
15,000
$0.3591
25,000 +
$0.3553
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT