- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HBE100UAR
Panasonic
EEE-HBE100UAR
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 28mA 2000h 105ƒA€A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 28mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHBE100UAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HBE100UAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:102179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount2190
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:252205VDC
Product Guides
+
Frequently Asked Questions
Is EEE-HBE100UAR RoHS compliant?
Yes, EEE-HBE100UAR is RoHS compliant.
What is the lead time for EEE-HBE100UAR?
The standard lead time for EEE-HBE100UAR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,000
$0.0856
4,000
$0.0854
6,000
$0.0819
8,000
$0.0817
26,000
$0.0774
50,000
$0.0743
100,000
$0.0742
150,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT