- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HBC220UAR
Panasonic
EEE-HBC220UAR
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 29.5mA 2000h 105ƒA€A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEE-HBC220UAR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Capacitance Value: | 222179uF |
| Tolerance: | 202203% |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Surface Mount2190 |
| Size: | 4 x 5.8 mm |
| Termination Style: | N/R |
| Voltage: | 162205VDC |