- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HBA471UAP
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 220mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHBA471UAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HBA471UAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount2190
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:102205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.3272
1,000
$0.3264
2,500
$0.2991
5,000
$0.2868
7,500
$0.2861
10,000
$0.2854
15,000
$0.2792
25,000 +
$0.2755
Click for Quote
Log in
to unlock special pricing