Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HB1V100R

Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 28mA 2000h 105ƒA€A°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 28mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1V100R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HB1V100R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HB1V100R RoHS compliant?
Yes, EEE-HB1V100R is RoHS compliant.
What is the lead time for EEE-HB1V100R?
The standard lead time for EEE-HB1V100R is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1236
3,000
$0.1225
5,000
$0.1216
8,000
$0.1213
25,000
$0.1210
50,000
$0.1207
100,000
$0.1204
150,000 +
$0.1201
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!