- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB1V100AR
Panasonic
EEE-HB1V100AR
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 28mA 2000h 105ƒA€A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 28mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1V100AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB1V100AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:102179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount2190
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:352205VDC
Product Guides
+
Frequently Asked Questions
Is EEE-HB1V100AR RoHS compliant?
Yes, EEE-HB1V100AR is RoHS compliant.
What is the lead time for EEE-HB1V100AR?
The standard lead time for EEE-HB1V100AR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.0989
3,000
$0.0929
5,000
$0.0888
8,000
$0.0886
25,000
$0.0840
50,000
$0.0807
100,000
$0.0805
150,000 +
$0.0803
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT