- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB1H4R7R
Description
+
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.8mm) SMD 23mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1H4R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB1H4R7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0718
3,000
$0.0688
5,000
$0.0662
8,000
$0.0652
25,000
$0.0624
50,000
$0.0615
100,000
$0.0612
150,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing