- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB1H2R2SR
Panasonic
EEE-HB1H2R2SR
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 16mA 2000h 105ƒA€A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 16mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1H2R2SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB1H2R2SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-HB1H2R2SR RoHS compliant?
Yes, EEE-HB1H2R2SR is RoHS compliant.
What is the lead time for EEE-HB1H2R2SR?
The standard lead time for EEE-HB1H2R2SR is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
25 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
2,000
$0.0734
4,000
$0.0687
8,000
$0.0655
26,000
$0.0608
50,000
$0.0599
100,000
$0.0590
150,000
$0.0581
250,000 +
$0.0573
Click for Quote
Log in
to unlock special pricing