Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HB1H1R0AR

Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 10mA 2000h 105ƒA€A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 10mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1H1R0AR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HB1H1R0AR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 12179uF
Tolerance: 202203%
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount2190
Size: 4 x 5.8 mm
Termination Style: N/R
Voltage: 502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HB1H1R0AR RoHS compliant?
Yes, EEE-HB1H1R0AR is RoHS compliant.
What is the lead time for EEE-HB1H1R0AR?
The standard lead time for EEE-HB1H1R0AR is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1007
4,000
$0.0998
6,000
$0.0990
8,000
$0.0988
26,000
$0.0985
50,000
$0.0983
100,000
$0.0980
150,000 +
$0.0978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!