- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB1E4R7R
Description
+
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.8mm) SMD 22mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1E4R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB1E4R7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0576
4,000
$0.0567
8,000
$0.0550
26,000
$0.0535
50,000
$0.0525
100,000
$0.0524
150,000
$0.0522
250,000 +
$0.0521
Click for Quote
Log in
to unlock special pricing