- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB1E100AR
Description
+
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 28mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1E100AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB1E100AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:102179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount2190
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0883
3,000
$0.0852
5,000
$0.0838
8,000
$0.0824
25,000
$0.0792
50,000
$0.0773
100,000
$0.0753
150,000 +
$0.0742
Click for Quote
Log in
to unlock special pricing