- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB1C220R
Description
+
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 39mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1C220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB1C220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0823
3,000
$0.0773
5,000
$0.0739
8,000
$0.0737
25,000
$0.0699
50,000
$0.0671
100,000
$0.0669
150,000 +
$0.0668
Click for Quote
Log in
to unlock special pricing