- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB0J470AR
Panasonic
EEE-HB0J470AR
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 46mA 2000h 105ƒA€A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 46mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB0J470AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB0J470AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:472179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount2190
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:6.32205VDC
Product Guides
+
Frequently Asked Questions
Is EEE-HB0J470AR RoHS compliant?
Yes, EEE-HB0J470AR is RoHS compliant.
What is the lead time for EEE-HB0J470AR?
The standard lead time for EEE-HB0J470AR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,000
$0.0763
3,000
$0.0739
5,000
$0.0723
8,000
$0.0721
25,000
$0.0704
50,000
$0.0690
100,000
$0.0689
150,000 +
$0.0687
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT