Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HAV470UAP

Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 84mA 1000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 84mA 1000h 105°C Automotive T/R
Search Keywords: EEEHAV470UAP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HAV470UAP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 8 x 6.2 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HAV470UAP RoHS compliant?
Yes, EEE-HAV470UAP is RoHS compliant.
What is the lead time for EEE-HAV470UAP?
The standard lead time for EEE-HAV470UAP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1721
3,000
$0.1646
5,000
$0.1623
8,000
$0.1600
25,000
$0.1495
50,000
$0.1491
100,000 +
$0.1475
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!