- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HAJ101WAR
Description
+
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.4mm) SMD 47mA 1000h 105°C Automotive T/R
Search Keywords: EEEHAJ101WAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HAJ101WAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.4 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0795
3,000
$0.0770
5,000
$0.0752
8,000
$0.0733
25,000
$0.0715
50,000
$0.0711
100,000
$0.0708
150,000 +
$0.0704
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments