- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HAH470XAP
Description
+
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 63mA 1000h 105°C Automotive T/R
Search Keywords: EEEHAH470XAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HAH470XAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
900
$0.1298
1,800
$0.1292
5,400
$0.1278
8,100
$0.1263
25,200
$0.1249
50,400
$0.1243
100,800
$0.1237
150,300 +
$0.1230
Click for Quote
Log in
to unlock special pricing