Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HAE471UAP

Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 360mA 1000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 360mA 1000h 105°C Automotive T/R
Search Keywords: EEEHAE471UAP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HAE471UAP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 10 x 10.2 mm
Termination Style: N/R
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HAE471UAP RoHS compliant?
Yes, EEE-HAE471UAP is RoHS compliant.
What is the lead time for EEE-HAE471UAP?
The standard lead time for EEE-HAE471UAP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3897
1,000
$0.3862
2,500
$0.3833
5,000
$0.3815
7,500
$0.3805
25,000
$0.3796
50,000 +
$0.3786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!