- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HA2A4R7UP
Description
+
Cap Aluminum Lytic 4.7uF 100V 20% (8 X 6.2mm) SMD 30mA 2000h 105°C T/R
Search Keywords: EEEHA2A4R7UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HA2A4R7UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1323
3,000
$0.1294
5,000
$0.1285
8,000
$0.1276
25,000
$0.1236
50,000
$0.1232
100,000 +
$0.1228
Click for Quote
Log in
to unlock special pricing