Description
+
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 84mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1V470UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HA1V470UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1178
3,000
$0.1116
5,000
$0.1113
8,000
$0.1101
25,000
$0.1086
50,000
$0.1065
100,000
$0.1063
150,000 +
$0.1059
Click for Quote
Log in
to unlock special pricing