- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HA1V220P
Description
+
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 60mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1V220P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HA1V220P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.4 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1427
3,000
$0.1195
5,000
$0.1019
8,000
$0.0949
25,000
$0.0895
50,000
$0.0893
100,000
$0.0891
150,000 +
$0.0888
Click for Quote
Log in
to unlock special pricing