Image is representational - see mfr. specs

EEE-HA1V101XP

Panasonic

Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 84mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 84mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1V101XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HA1V101XP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,400
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.1463
1,800
$0.1214
5,400
$0.1122
8,100
$0.1117
25,200
$0.1112
50,400
$0.1109
100,800
$0.1106
150,300 +
$0.1104
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!