Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HA1V100WR

Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1V100WR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HA1V100WR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 4 x 5.4 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HA1V100WR RoHS compliant?
Yes, EEE-HA1V100WR is RoHS compliant.
What is the lead time for EEE-HA1V100WR?
The standard lead time for EEE-HA1V100WR is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0802
4,000
$0.0753
8,000
$0.0720
26,000
$0.0681
50,000
$0.0679
100,000
$0.0654
150,000
$0.0652
250,000 +
$0.0645
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!