Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HA1HR10R

Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5.4mm) SMD 1mA 1000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5.4mm) SMD 1mA 1000h 105°C T/R
Search Keywords: EEEHA1HR10R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HA1HR10R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 0.1 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HA1HR10R discontinued?
Yes, EEE-HA1HR10R from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EEE-HA1HR10R RoHS compliant?
Yes, EEE-HA1HR10R is RoHS compliant.
What is the lead time for EEE-HA1HR10R?
The standard lead time for EEE-HA1HR10R is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0447
4,000
$0.0433
8,000
$0.0424
26,000
$0.0417
50,000
$0.0411
100,000
$0.0404
150,000
$0.0398
250,000 +
$0.0392
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!