- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HA1H3R3R
Description
+
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 16mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1H3R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HA1H3R3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0663
4,000
$0.0623
8,000
$0.0596
26,000
$0.0563
50,000
$0.0562
100,000
$0.0541
150,000
$0.0539
250,000 +
$0.0534
Click for Quote
Log in
to unlock special pricing