Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HA1H221P

Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 10 X 10.2mm - Surface mount - 150 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 10 X 10.2mm - Surface mount - 150 mA - 2000h - 105°C.
Search Keywords: EEEHA1H221P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HA1H221P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 10 x 10.2 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HA1H221P RoHS compliant?
Yes, EEE-HA1H221P is RoHS compliant.
What is the lead time for EEE-HA1H221P?
The standard lead time for EEE-HA1H221P is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15,000   can ship 4/19/27
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2577
1,000
$0.2519
2,500
$0.2443
5,000
$0.2385
7,500
$0.2351
25,000
$0.2251
50,000 +
$0.2193
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!