- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HA1C470P
Description
+
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1C470P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HA1C470P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.4 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,381
Can Ship immediately
Minimum Order Quantity:
864
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0879
3,000
$0.0848
5,000
$0.0833
8,000
$0.0820
25,000
$0.0788
50,000
$0.0769
100,000
$0.0749
150,000 +
$0.0738
Click for Quote
Log in
to unlock special pricing