- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HA1C331UP
Description
+
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 170mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1C331UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HA1C331UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
On Order:
1,000
can ship 11/16/26
Minimum Order Quantity:
500
Order Increment:
500
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.2430
2,500
$0.1894
5,000
$0.1837
7,500
$0.1779
10,000
$0.1763
25,000
$0.1759
50,000
$0.1754
100,000 +
$0.1750
Click for Quote
Log in
to unlock special pricing