- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FTV151XAP
Panasonic
EEE-FTV151XAP
Electrolytic Aluminum Capacitor - 150 µF - 35 V - 20% - 6.3 X 7.7mm - Surface mount - 600mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 150 µF - 35 V - 20% - 6.3 X 7.7mm - Surface mount - 600mA - 2000h - 105°C.
Search Keywords: EEEFTV151XAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FTV151XAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FTV151XAP RoHS compliant?
Yes, EEE-FTV151XAP is RoHS compliant.
What is the lead time for EEE-FTV151XAP?
The standard lead time for EEE-FTV151XAP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
900
$0.2214
1,800
$0.2166
2,700
$0.2161
5,400
$0.2136
8,100
$0.2108
25,200
$0.2068
50,400 +
$0.2063
Click for Quote
Log in
to unlock special pricing