- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FTJ471XAP
Panasonic
EEE-FTJ471XAP
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Search Keywords: EEEFTJ471XAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FTJ471XAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FTJ471XAP RoHS compliant?
Yes, EEE-FTJ471XAP is RoHS compliant.
What is the lead time for EEE-FTJ471XAP?
The standard lead time for EEE-FTJ471XAP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
900
$0.2214
1,800
$0.2166
2,700
$0.2161
5,400
$0.2136
8,100
$0.2108
25,200
$0.2068
50,400 +
$0.2063
Click for Quote
Log in
to unlock special pricing