Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FT1V470AR

Electrolytic Aluminum Capacitor - 47 µF - 35 V - 20% - 5 X 5.8mm - Surface mount - 240mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 47 µF - 35 V - 20% - 5 X 5.8mm - Surface mount - 240mA - 2000h - 105°C.
Search Keywords: EEEFT1V470AR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FT1V470AR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FT1V470AR RoHS compliant?
Yes, EEE-FT1V470AR is RoHS compliant.
What is the lead time for EEE-FT1V470AR?
The standard lead time for EEE-FT1V470AR is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
On Order:
7,000   can ship 3/22/27
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1584
3,000
$0.1423
5,000
$0.1420
8,000
$0.1383
25,000
$0.1345
50,000
$0.1292
100,000 +
$0.1289
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!