- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FT1V331GP
Panasonic
EEE-FT1V331GP
Cap Aluminum Lytic 330uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 5000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Aluminum Lytic 330uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 5000h 105°C Automotive T/R
Search Keywords: EEEFT1V331GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FT1V331GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FT1V331GP RoHS compliant?
Yes, EEE-FT1V331GP is RoHS compliant.
What is the lead time for EEE-FT1V331GP?
The standard lead time for EEE-FT1V331GP is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
On Order:
10,000
can ship 11/16/26
Minimum Order Quantity:
500
Order Increment:
500
38 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
500
$0.4020
1,000
$0.3741
2,500
$0.3312
5,000
$0.3249
7,500
$0.3241
10,000
$0.3233
15,000
$0.3225
25,000 +
$0.3217
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT