- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FT1V220AR
Description
+
Electrolytic Aluminum Capacitor - 22 µF - 35 V - 20% - 4 X 5.8mm - Surface mount - 160mA - 2000h - 105°C.
Search Keywords: EEEFT1V220AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FT1V220AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0973
4,000
$0.0946
6,000
$0.0927
8,000
$0.0908
26,000
$0.0898
50,000
$0.0896
100,000
$0.0894
150,000 +
$0.0891
Click for Quote
Log in
to unlock special pricing