- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FT1V101AP
Panasonic
EEE-FT1V101AP
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 5.8mm - Surface mount - 300mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 5.8mm - Surface mount - 300mA - 2000h - 105°C.
Search Keywords: EEEFT1V101AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FT1V101AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FT1V101AP RoHS compliant?
Yes, EEE-FT1V101AP is RoHS compliant.
What is the lead time for EEE-FT1V101AP?
The standard lead time for EEE-FT1V101AP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,000
$0.1677
3,000
$0.1626
5,000
$0.1580
8,000
$0.1554
25,000
$0.1532
50,000
$0.1528
100,000 +
$0.1524
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT