Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FT1H470AP

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 5.8mm) SMD 0.68 Ohm 195mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 5.8mm) SMD 0.68 Ohm 195mA 2000h 105°C Automotive T/R
Search Keywords: EEEFT1H470AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FT1H470AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FT1H470AP RoHS compliant?
Yes, EEE-FT1H470AP is RoHS compliant.
What is the lead time for EEE-FT1H470AP?
The standard lead time for EEE-FT1H470AP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40,000   can ship 10/21/26
50,000   can ship 11/9/26
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2493
3,000
$0.2468
5,000
$0.2462
8,000
$0.2456
10,000
$0.2450
25,000
$0.2443
50,000
$0.2437
100,000 +
$0.2431
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!