- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FT1H220AR
Description
+
Electrolytic Aluminum Capacitor - 22 µF - 50 V - 20% - 5 X 5.8mm - Surface mount - 165mA - 2000h - 105°C.
Search Keywords: EEEFT1H220AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FT1H220AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1602
3,000
$0.1586
5,000
$0.1571
8,000
$0.1567
25,000
$0.1366
50,000
$0.1363
100,000
$0.1359
150,000 +
$0.1356
Click for Quote
Log in
to unlock special pricing