- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FT1C102AP
Description
+
Electrolytic Aluminum Capacitor - 1000 µF - 16 V - 20% - 10 X 10.2mm - Surface mount - 1190mA - 2000h - 105°C.
Search Keywords: EEEFT1C102AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FT1C102AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.3978
1,000
$0.3887
2,500
$0.3777
5,000
$0.3727
7,500
$0.3718
10,000
$0.3680
15,000
$0.3671
25,000 +
$0.3657
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT