- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FT0J222AP
Description
+
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive T/R
Search Keywords: EEEFT0J222AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FT0J222AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 9/21/26
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.4060
1,000
$0.3966
2,500
$0.3805
5,000
$0.3795
7,500
$0.3786
10,000
$0.3777
15,000
$0.3767
25,000 +
$0.3758
Click for Quote
Log in
to unlock special pricing