- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FT0J221AR
Description
+
Electrolytic Aluminum Capacitor - 220 µF - 6.3 V - 20% - 5 X 5.8mm - Surface mount - 240mA - 2000h - 105°C.
Search Keywords: EEEFT0J221AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FT0J221AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1126
3,000
$0.1066
5,000
$0.1064
8,000
$0.1059
25,000
$0.1038
50,000
$0.1018
100,000
$0.1016
150,000 +
$0.1012
Click for Quote
Log in
to unlock special pricing