- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FT0J152AP
Description
+
The EEE-FT0J152AP is a surface-mount aluminum electrolytic capacitor with a rated voltage of 6.3V and a capacitance of 1500µF.
Search Keywords: EEEFT0J152AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FT0J152AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,500
can ship 11/16/26
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$0.3700
1,000
$0.3461
2,500
$0.3353
5,000
$0.3226
7,500
$0.3218
10,000
$0.3205
15,000
$0.3184
25,000 +
$0.3176
Click for Quote
Log in
to unlock special pricing