- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FPJ331XAP
Panasonic
EEE-FPJ331XAP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Search Keywords: EEEFPJ331XAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FPJ331XAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FPJ331XAP RoHS compliant?
Yes, EEE-FPJ331XAP is RoHS compliant.
What is the lead time for EEE-FPJ331XAP?
The standard lead time for EEE-FPJ331XAP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
900
$0.2176
1,800
$0.2081
2,700
$0.2076
5,400
$0.2023
8,100
$0.1967
25,200
$0.1889
50,400 +
$0.1885
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT