- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FPC470UAR
Panasonic
EEE-FPC470UAR
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R
Search Keywords: EEEFPC470UAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FPC470UAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FPC470UAR RoHS compliant?
Yes, EEE-FPC470UAR is RoHS compliant.
What is the lead time for EEE-FPC470UAR?
The standard lead time for EEE-FPC470UAR is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1632
3,000
$0.1517
5,000
$0.1385
8,000
$0.1366
25,000
$0.1346
50,000
$0.1343
100,000
$0.1339
150,000 +
$0.1336
Click for Quote
Log in
to unlock special pricing