Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEE-FPA330UAR by Panasonic
Image is representational - see mfr. specs
Panasonic

EEE-FPA330UAR

Panasonic

Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Panasonic
  • Part No:
    EEE-FPA330UAR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 10/25/24
ADD TO CART
Qty
Unit Price
2,000
€0.1352
4,000
€0.1238
6,000
€0.1200
8,000
€0.1162
26,000
€0.1099
50,000
€0.1073
100,000
€0.1068
150,000 +
€0.1063
Click for Quote
Log in to unlock special pricing