- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FP1V151AP
Description
+
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Search Keywords: EEEFP1V151AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FP1V151AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
On Order:
2,000
can ship 11/16/26
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
500
$0.3531
1,000
$0.3133
2,500
$0.2926
5,000
$0.2741
7,500
$0.2721
10,000
$0.2707
15,000
$0.2694
25,000 +
$0.2680
Click for Quote
Log in
to unlock special pricing