- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FP1V101AP
Panasonic
EEE-FP1V101AP
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 850mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 850mA - 2000h - 105°C.
Search Keywords: EEEFP1V101AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FP1V101AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FP1V101AP RoHS compliant?
Yes, EEE-FP1V101AP is RoHS compliant.
What is the lead time for EEE-FP1V101AP?
The standard lead time for EEE-FP1V101AP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$0.3491
1,000
$0.3482
2,500
$0.3191
5,000
$0.3060
7,500
$0.3053
10,000
$0.3045
15,000
$0.2979
25,000 +
$0.2939
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT