- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FP1C221AP
Panasonic
EEE-FP1C221AP
Cap Aluminum Lytic 220uF 16V 20% (8 X 6.2mm) SMD 0.18 Ohm 500mA 2000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEE-FP1C221AP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Capacitance Value: | 220 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 8 x 6.2 mm |
| Termination Style: | N/R |
| Voltage: | 16 VDC |