- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FP1A220AR
Description
+
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive T/R
Search Keywords: EEEFP1A220AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FP1A220AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0846
4,000
$0.0836
6,000
$0.0831
8,000
$0.0827
26,000
$0.0810
50,000
$0.0801
100,000
$0.0792
150,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing